
11182015 | |
|---|---|
DigiKey Part Number | 288-1060-ND |
Manufacturer | |
Manufacturer Product Number | 11182015 |
Description | CONN FERRULE W TYPE 16AWG RED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.50mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54020 Kč | 177,01 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 3,00776 Kč | 1 503,88 Kč |
| 1 000 | 2,86392 Kč | 2 863,92 Kč |
| 2 500 | 2,68447 Kč | 6 711,18 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |






