Orange Wire Ferrule Connector T 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11103040

DigiKey Part Number
11103040-ND
Manufacturer
Manufacturer Product Number
11103040
Description
CONN FERRULE T TYPE 12AWG ORANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector T 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
T
Manufacturer
American Electrical Inc.
Size
12 AWG (4.00mm²)
Packaging
Bag
Length - Overall
17.50mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Orange
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
5003,08460 Kč1 542,30 Kč
Unit Price without VAT:3,08460 Kč
Unit Price with VAT:3,73237 Kč