
BWL-35P1U44-45R | |
|---|---|
DigiKey Part Number | 2007-BWL-35P1U44-45RTR-ND - Tape & Reel (TR) 2007-BWL-35P1U44-45RCT-ND - Cut Tape (CT) 2007-BWL-35P1U44-45RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWL-35P1U44-45R |
Description | UVA PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 390nm 3.6V 350mA 380mW/sr @ 350mA (Typ) 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 350mA | |
Radiant Intensity (Ie) Min @ If | 380mW/sr @ 350mA (Typ) | |
Wavelength | 390nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,40000 Kč | 156,40 Kč |
| 10 | 118,46900 Kč | 1 184,69 Kč |
| 100 | 96,23010 Kč | 9 623,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 84,02890 Kč | 58 820,23 Kč |
| 1 400 | 81,14790 Kč | 113 607,06 Kč |
| 2 100 | 79,67385 Kč | 167 315,08 Kč |
| Unit Price without VAT: | 156,40000 Kč |
|---|---|
| Unit Price with VAT: | 189,24400 Kč |


