
BL-HUEUE33-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HUEUE33-TRBTR-ND - Tape & Reel (TR) 2007-BL-HUEUE33-TRBCT-ND - Cut Tape (CT) 2007-BL-HUEUE33-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUEUE33-TRB |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BL-HUEUE33-TRB Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Bidirectional | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.20mm |
Lens Size 2.00mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,71200 Kč | 471,20 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| 1 000 | 3,57911 Kč | 3 579,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,09385 Kč | 9 281,55 Kč |
| 6 000 | 2,91648 Kč | 17 498,88 Kč |
| 9 000 | 2,82554 Kč | 25 429,86 Kč |
| 15 000 | 2,72280 Kč | 40 842,00 Kč |
| 21 000 | 2,66167 Kč | 55 895,07 Kč |
| 30 000 | 2,65163 Kč | 79 548,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


