cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-HUB36G-AV-TRB

DigiKey Part Number
2007-BL-HUB36G-AV-TRBTR-ND - Tape & Reel (TR)
2007-BL-HUB36G-AV-TRBCT-ND - Cut Tape (CT)
2007-BL-HUB36G-AV-TRBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BL-HUB36G-AV-TRB
Description
0603 ULTRA RED SMT, SUPER THIN W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,74700 Kč17,47 Kč
1001,19990 Kč119,99 Kč
5000,94640 Kč473,20 Kč
1 0000,86158 Kč861,58 Kč
2 0000,78896 Kč1 577,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,72681 Kč2 907,24 Kč
8 0000,67392 Kč5 391,36 Kč
12 0000,64667 Kč7 760,04 Kč
20 0000,61586 Kč12 317,20 Kč
28 0000,59749 Kč16 729,72 Kč
40 0000,57955 Kč23 182,00 Kč
100 0000,53988 Kč53 988,00 Kč
200 0000,51515 Kč103 030,00 Kč
400 0000,49421 Kč197 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč