
BL-HGE37A-AV-TRB | |
|---|---|
DigiKey Part Number | BL-HGE37A-AV-TRBTR-ND - Tape & Reel (TR) BL-HGE37A-AV-TRBCT-ND - Cut Tape (CT) BL-HGE37A-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HGE37A-AV-TRB |
Description | LED YLW-GRN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč |
| 10 | 3,43300 Kč | 34,33 Kč |
| 100 | 2,40730 Kč | 240,73 Kč |
| 500 | 1,93454 Kč | 967,27 Kč |
| 1 000 | 1,77808 Kč | 1 778,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57585 Kč | 4 727,55 Kč |
| 6 000 | 1,47241 Kč | 8 834,46 Kč |
| 9 000 | 1,41927 Kč | 12 773,43 Kč |
| 15 000 | 1,35920 Kč | 20 388,00 Kč |
| 21 000 | 1,32345 Kč | 27 792,45 Kč |
| 30 000 | 1,28853 Kč | 38 655,90 Kč |
| 75 000 | 1,21140 Kč | 90 855,00 Kč |
| 150 000 | 1,16336 Kč | 174 504,00 Kč |
| Unit Price without VAT: | 4,99000 Kč |
|---|---|
| Unit Price with VAT: | 6,03790 Kč |



