
BL-HB333A-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HB333A-TRBTR-ND - Tape & Reel (TR) 2007-BL-HB333A-TRBCT-ND - Cut Tape (CT) 2007-BL-HB333A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HB333A-TRB |
Description | 1206 SUP BLUE W/INNER LENS SMT L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,64400 Kč | 16,44 Kč |
| 100 | 1,12770 Kč | 112,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88716 Kč | 443,58 Kč |
| 1 000 | 0,80706 Kč | 807,06 Kč |
| 1 500 | 0,76566 Kč | 1 148,49 Kč |
| 2 500 | 0,71864 Kč | 1 796,60 Kč |
| 3 500 | 0,69046 Kč | 2 416,61 Kč |
| 5 000 | 0,66292 Kč | 3 314,60 Kč |
| 12 500 | 0,60173 Kč | 7 521,62 Kč |
| 25 000 | 0,56339 Kč | 14 084,75 Kč |
| 50 000 | 0,53086 Kč | 26 543,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


