
BL-BIK341-1 | |
|---|---|
DigiKey Part Number | 2007-BL-BIK341-1-ND |
Manufacturer | |
Manufacturer Product Number | BL-BIK341-1 |
Description | UVA THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.2V 30mA 40mW/sr @ 20mA (Typ) 35° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Manufacturer American Bright Optoelectronics Corporation | Viewing Angle 35° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 30mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 40mW/sr @ 20mA (Typ) | Base Product Number |
Wavelength 405nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 500 | 14,20724 Kč | 7 103,62 Kč |
| 1 000 | 13,40911 Kč | 13 409,11 Kč |
| 2 000 | 12,73245 Kč | 25 464,90 Kč |
| 5 000 | 11,99418 Kč | 59 970,90 Kč |
| 10 000 | 11,53456 Kč | 115 345,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


