
BL-BBX1V4V-2-B02 | |
|---|---|
DigiKey Part Number | 2007-BL-BBX1V4V-2-B02-ND |
Manufacturer | |
Manufacturer Product Number | BL-BBX1V4V-2-B02 |
Description | 5MM/BLUE DIFFUSED WIDE VIEWING A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.98mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 55° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Blue | Wavelength - Peak 470nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 10.45mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 250 | 1,64708 Kč | 411,77 Kč |
| 500 | 1,49968 Kč | 749,84 Kč |
| 1 000 | 1,37348 Kč | 1 373,48 Kč |
| 2 000 | 1,26555 Kč | 2 531,10 Kč |
| 5 000 | 1,14708 Kč | 5 735,40 Kč |
| 10 000 | 1,07287 Kč | 10 728,70 Kč |
| 25 000 | 0,99164 Kč | 24 791,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




