
BIR-HM133A-TRB | |
|---|---|
DigiKey Part Number | BIR-HM133A-TRBTR-ND - Tape & Reel (TR) BIR-HM133A-TRBCT-ND - Cut Tape (CT) BIR-HM133A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIR-HM133A-TRB |
Description | LED IR 940NM 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 50mA 1.83mW/sr @ 50mA 60° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.83mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,78900 Kč | 77,89 Kč |
| 100 | 5,60560 Kč | 560,56 Kč |
| 500 | 4,62174 Kč | 2 310,87 Kč |
| 1 000 | 4,29862 Kč | 4 298,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,88260 Kč | 11 647,80 Kč |
| 6 000 | 3,67059 Kč | 22 023,54 Kč |
| 9 000 | 3,56187 Kč | 32 056,83 Kč |
| 15 000 | 3,43913 Kč | 51 586,95 Kč |
| 21 000 | 3,36611 Kč | 70 688,31 Kč |
| 30 000 | 3,29491 Kč | 98 847,30 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |


