BIR-BM53E4G-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BIR-BM53E4G-1

DigiKey Part Number
BIR-BM53E4G-1-ND
Manufacturer
Manufacturer Product Number
BIR-BM53E4G-1
Description
5MM 940 IR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.25V 100mA 19.42mW/sr @ 50mA 25° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
19.42mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
25°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,39438 Kč27 887,60 Kč
Unit Price without VAT:1,39438 Kč
Unit Price with VAT:1,68720 Kč