
BB-HRGB32M-TRB-D1 | |
|---|---|
DigiKey Part Number | 2007-BB-HRGB32M-TRB-D1TR-ND - Tape & Reel (TR) 2007-BB-HRGB32M-TRB-D1CT-ND - Cut Tape (CT) 2007-BB-HRGB32M-TRB-D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB-HRGB32M-TRB-D1 |
Description | 3528 PLCC 4 RGB+IC TOP EMITTING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Test 12mA Red, 12mA Green, 12mA Blue |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.25mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 15,91600 Kč | 159,16 Kč |
| 100 | 11,78200 Kč | 1 178,20 Kč |
| 500 | 9,93878 Kč | 4 969,39 Kč |
| 1 000 | 9,33571 Kč | 9 335,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,82399 Kč | 17 647,98 Kč |
| 4 000 | 8,39012 Kč | 33 560,48 Kč |
| 6 000 | 8,16777 Kč | 49 006,62 Kč |
| 10 000 | 7,91688 Kč | 79 168,80 Kč |
| 14 000 | 7,76772 Kč | 108 748,08 Kč |
| 20 000 | 7,62230 Kč | 152 446,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

