
| BB-HRGB32K-TRB | |
|---|---|
| DigiKey Part Number | 2007-BB-HRGB32K-TRBTR-ND - Tape & Reel (TR) 2007-BB-HRGB32K-TRBCT-ND - Cut Tape (CT) 2007-BB-HRGB32K-TRBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BB-HRGB32K-TRB | 
| Description | ADDRESS LED DISCRETE SERIAL RGB | 
| Customer Reference | |
| Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BB-HRGB32K-TRB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | American Bright Optoelectronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Configuration | Discrete | |
| Number of LEDs | 1 | |
| Color | Red, Green, Blue (RGB) | |
| Controller Type | - | |
| Utilized LED | APA104 | |
| Interface | Serial | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 5.00mm L x 5.00mm W | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč | 
| 10 | 22,36600 Kč | 223,66 Kč | 
| 100 | 16,83410 Kč | 1 683,41 Kč | 
| 500 | 14,38694 Kč | 7 193,47 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 13,58757 Kč | 13 587,57 Kč | 
| 2 000 | 12,91002 Kč | 25 820,04 Kč | 
| 3 000 | 12,56266 Kč | 37 687,98 Kč | 
| 5 000 | 12,17072 Kč | 60 853,60 Kč | 
| 7 000 | 11,93771 Kč | 83 563,97 Kč | 
| 10 000 | 11,71047 Kč | 117 104,70 Kč | 
| Unit Price without VAT: | 31,63000 Kč | 
|---|---|
| Unit Price with VAT: | 38,27230 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic