
AB-PL3535C525-3VX3 | |
|---|---|
DigiKey Part Number | 2007-AB-PL3535C525-3VX3TR-ND - Tape & Reel (TR) 2007-AB-PL3535C525-3VX3CT-ND - Cut Tape (CT) 2007-AB-PL3535C525-3VX3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL3535C525-3VX3 |
Description | 3535 1W-3W GREEN SMT LED, 525NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color AB-PL Green 525nm (515nm ~ 535nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 138 lm/W |
Mfr | Current - Max 800mA |
Series | Luminous Flux @ Current/Temperature 150lm (90lm ~ 185lm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature - Test 25°C |
Part Status Active | Viewing Angle 130° |
Color | Mounting Type Surface Mount |
Wavelength 525nm (515nm ~ 535nm) | Package / Case 2-SMD, No Lead |
Current - Test 350mA | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 20,76700 Kč | 207,67 Kč |
| 100 | 15,55530 Kč | 1 555,53 Kč |
| 500 | 13,23966 Kč | 6 619,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,48289 Kč | 12 482,89 Kč |
| 2 000 | 11,84140 Kč | 23 682,80 Kč |
| 3 000 | 11,51250 Kč | 34 537,50 Kč |
| 5 000 | 11,14116 Kč | 55 705,80 Kč |
| 7 000 | 10,92043 Kč | 76 443,01 Kč |
| 10 000 | 10,70518 Kč | 107 051,80 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |




