
AB-PL1515C0I6-5VX0 | |
|---|---|
DigiKey Part Number | 2007-AB-PL1515C0I6-5VX0TR-ND - Tape & Reel (TR) 2007-AB-PL1515C0I6-5VX0CT-ND - Cut Tape (CT) 2007-AB-PL1515C0I6-5VX0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-PL1515C0I6-5VX0 |
Description | 1515 5V RGB+IC LED, RBG SEQUENCE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting AB-PL 1 LED Discrete Serial Red, Green, Blue (RGB) 1.50mm L x 1.50mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | AP6102Q | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.50mm L x 1.50mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,76000 Kč | 24,76 Kč |
| 10 | 17,35200 Kč | 173,52 Kč |
| 100 | 12,92050 Kč | 1 292,05 Kč |
| 500 | 10,94978 Kč | 5 474,89 Kč |
| 1 000 | 10,30480 Kč | 10 304,80 Kč |
| 2 000 | 9,75791 Kč | 19 515,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,16088 Kč | 45 804,40 Kč |
| 10 000 | 8,78902 Kč | 87 890,20 Kč |
| 15 000 | 8,59858 Kč | 128 978,70 Kč |
| Unit Price without VAT: | 24,76000 Kč |
|---|---|
| Unit Price with VAT: | 29,95960 Kč |

