LED Lighting COBs, Engines, Modules LED Engine - White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-L29D06W304N2

DigiKey Part Number
AB-L29D06W304N2-ND
Manufacturer
Manufacturer Product Number
AB-L29D06W304N2
Description
LED ENG WH LNR STRIP 3000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Test
260mA
Manufacturer
American Bright Optoelectronics Corporation
Temperature - Test
25°C
Packaging
Tray
Voltage - Forward (Vf) (Typ)
24.4V
Part Status
Active
Lumens/Watt @ Current - Test
158 lm/W
Type
LED Engine
Current - Max
600mA
Color
White, Warm
CRI (Color Rendering Index)
80
CCT (K)
3000K
Size / Dimension
292.00mm L x 18.00mm W
Configuration
Linear Light Strip
Lens Type
Flat
Luminous Flux @ Current/Temperature
1000lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10175,06000 Kč1 750,60 Kč
200138,09230 Kč27 618,46 Kč
600129,94087 Kč77 964,52 Kč
1 000126,82960 Kč126 829,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč