
AB-FZC02406-19712-XS2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC02406-19712-XS2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC02406-19712-XS2-12S |
Description | IP65 24VDC RGB BENDABLE SIDE EMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC Red, Green, Blue (RGB) Linear Light Strip |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 72lm Red, 180lm Green, 54lm Blue |
Series | Current - Test 160mA Red, 150mA Green, 150mA Blue |
Packaging Bag | Voltage - Forward (Vf) (Typ) 24V Red, 24V Green, 24V Blue |
Part Status Active | Lumens/Watt @ Current - Test 19 lm/W Red, 60 lm/W Green, 15 lm/W Blue |
Type LED Module | Features IP65 |
Color Red, Green, Blue (RGB) | Size / Dimension 5000.00mm L x 8.00mm W |
Wavelength 625nm Red, 525nm Green, 460nm Blue | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 231,23000 Kč | 2 312,30 Kč |
| 100 | 192,99890 Kč | 19 299,89 Kč |
| 500 | 176,38572 Kč | 88 192,86 Kč |
| 1 000 | 170,99952 Kč | 170 999,52 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |


