
AB-FZC02406-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC02406-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC02406-19712-XA2-12S |
Description | IP65 24VDC RGB BENDABLE TOP EMIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC Red, Green, Blue (RGB) Linear Light Strip |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 72lm Red, 180lm Green, 54lm Blue |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 160mA Red, 150mA Green, 150mA Blue |
Series | Voltage - Forward (Vf) (Typ) 24V Red, 24V Green, 24V Blue |
Packaging Bag | Lumens/Watt @ Current - Test 19 lm/W Red, 60 lm/W Green, 15 lm/W Blue |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP65 |
Color Red, Green, Blue (RGB) | Size / Dimension 5000.00mm L x 8.00mm W |
Wavelength 625nm Red, 525nm Green, 460nm Blue | Lens Type Flat |
Configuration Linear Light Strip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 166,36700 Kč | 1 663,67 Kč |
| 100 | 136,93640 Kč | 13 693,64 Kč |
| 500 | 124,12296 Kč | 62 061,48 Kč |
| 1 000 | 119,96493 Kč | 119 964,93 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |


