
AB-FZC005I4-11812-XS2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZC005I4-11812-XS2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZC005I4-11812-XS2-12S |
Description | IP65 5VDC RGB+IC BENDABLE SIDE E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZC Red, Green, Blue (RGB) Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 127lm Red, 425lm Green, 102lm Blue |
Series | Current - Test 720mA Red, 720mA Green, 720mA Blue |
Packaging Bag | Voltage - Forward (Vf) (Typ) 5V Red, 5V Green, 5V Blue |
Part Status Active | Lumens/Watt @ Current - Test 15 lm/W Red, 50 lm/W Green, 12 lm/W Blue |
Type LED Module | Features IP65 |
Color Red, Green, Blue (RGB) | Size / Dimension 3000.00mm L |
Wavelength 625nm Red, 525nm Green, 460nm Blue | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,21000 Kč | 273,21 Kč |
| 10 | 211,99600 Kč | 2 119,96 Kč |
| 100 | 176,35200 Kč | 17 635,20 Kč |
| 500 | 160,85806 Kč | 80 429,03 Kč |
| 1 000 | 155,83355 Kč | 155 833,55 Kč |
| Unit Price without VAT: | 273,21000 Kč |
|---|---|
| Unit Price with VAT: | 330,58410 Kč |


