
AB-FZA005I4-11812-XS2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FZA005I4-11812-XS2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FZA005I4-11812-XS2-12S |
Description | IP20 5VDC RGB+IC BENDABLE SIDE E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FZA Red, Green, Blue (RGB) Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Category | Configuration Linear Light Strip, Plug and Play |
Manufacturer American Bright Optoelectronics Corporation | Luminous Flux @ Current/Temperature 127lm Red, 425lm Green, 102lm Blue |
Series | Current - Test 720mA Red, 720mA Green, 720mA Blue |
Packaging Bag | Voltage - Forward (Vf) (Typ) 5V Red, 5V Green, 5V Blue |
Part Status Active | Lumens/Watt @ Current - Test 15 lm/W Red, 50 lm/W Green, 12 lm/W Blue |
Type LED Module | Features IP20 |
Color Red, Green, Blue (RGB) | Size / Dimension 3000.00mm L |
Wavelength 625nm Red, 525nm Green, 460nm Blue | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 10 | 202,69400 Kč | 2 026,94 Kč |
| 100 | 168,24860 Kč | 16 824,86 Kč |
| 500 | 153,27028 Kč | 76 635,14 Kč |
| 1 000 | 148,41197 Kč | 148 411,97 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |



