
AB-FQ02440-19712-9A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FQ02440-19712-9A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FQ02440-19712-9A1 |
Description | IP67 BLACK HOUSING 24V 4000K CRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FQ White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 500mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 20 lm/W |
Packaging Bag | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP67 |
Color White, Neutral | Size / Dimension 5.00m L x 15.00mm W |
CCT (K) 4000K | Height 15.00mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 240lm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 785,59000 Kč | 2 785,59 Kč |
| 10 | 2 392,99500 Kč | 23 929,95 Kč |
| Unit Price without VAT: | 2 785,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 370,56390 Kč |


