
AB-FO02430-19712-9A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FO02430-19712-9A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FO02430-19712-9A1 |
Description | LED COB WH LNR STRIP 3000K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 500mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bulk | Lumens/Watt @ Current - Test 76 lm/W |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 150° |
Color White, Warm | Features IP65 |
CCT (K) 3000K | Height 2.20mm |
Configuration Linear Light Strip, Flexible | Lens Type Domed |
Luminous Flux @ Current/Temperature 912lm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 940,36400 Kč | 18 807,28 Kč |
| Unit Price without VAT: | 940,36400 Kč |
|---|---|
| Unit Price with VAT: | 1 137,84044 Kč |


