Image for AB-FO02427-19712-9A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FO02427-19712-9A1

DigiKey Part Number
2007-AB-FO02427-19712-9A1-ND
Manufacturer
Manufacturer Product Number
AB-FO02427-19712-9A1
Description
LED COB WH LNR STRIP 2700K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
500mA
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Packaging
Bulk
Lumens/Watt @ Current - Test
70 lm/W
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
150°
Color
White, Warm
Features
IP65
CCT (K)
2700K
Height
2.20mm
Configuration
Linear Light Strip, Flexible
Lens Type
Domed
Luminous Flux @ Current/Temperature
840lm (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20947,53500 Kč18 950,70 Kč
Unit Price without VAT:947,53500 Kč
Unit Price with VAT:1 146,51735 Kč