
AB-FH01206-19712-XA1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FH01206-19712-XA1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH01206-19712-XA1-12S |
Description | LED MOD AB-FH RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 85lm Red, 140lm Green, 50lm Blue |
Manufacturer American Bright Optoelectronics Corporation | Current - Test 1.16A Red, 1.16A Green, 1.16A Blue |
Series | Temperature - Test 25°C |
Packaging Strip | Voltage - Forward (Vf) (Typ) 12V Red, 12V Green, 12V Blue |
Part Status Active | Lumens/Watt @ Current - Test 17 lm/W Red, 35 lm/W Green, 10 lm/W Blue |
Type LED Module | Features IP67 |
Color Red, Green, Blue (RGB) | Size / Dimension 304.80mm L x 12.00mm W |
Wavelength 628nm Red, 523nm Green, 445nm Blue | Height 6.00mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 220,22700 Kč | 2 202,27 Kč |
| 100 | 183,50780 Kč | 18 350,78 Kč |
| 500 | 167,55144 Kč | 83 775,72 Kč |
| 1 000 | 162,37879 Kč | 162 378,79 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |


