
AB-FH005I4-11812-XA5-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FH005I4-11812-XA5-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FH005I4-11812-XA5-12S |
Description | LED MOD AB-FH LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FH Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | IP68 | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,76000 Kč | 275,76 Kč |
| 10 | 214,33100 Kč | 2 143,31 Kč |
| 100 | 178,60290 Kč | 17 860,29 Kč |
| 500 | 163,07478 Kč | 81 537,39 Kč |
| 1 000 | 158,03982 Kč | 158 039,82 Kč |
| Unit Price without VAT: | 275,76000 Kč |
|---|---|
| Unit Price with VAT: | 333,66960 Kč |




