LED Lighting COBs, Engines, Modules LED Module AB-FF White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FF White, Neutral Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FF02440-19712-8A1

DigiKey Part Number
AB-FF02440-19712-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FF02440-19712-8A1
Description
LED MOD AB-FF WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
430mA
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Series
Lumens/Watt @ Current - Test
49 lm/W
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Active
Viewing Angle
90°
Type
LED Module
Features
IP68
Color
White, Neutral
Size / Dimension
5000.00mm L x 22.00mm W
CCT (K)
4000K
Height
11.80mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
509lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
202 756,73300 Kč55 134,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 756,73300 Kč
Unit Price with VAT:3 335,64693 Kč