LED Lighting COBs, Engines, Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
AB-FF02408-19712-8A1
American Bright Flexible Light Strip Product Offering

AB-FF02408-19712-8A1

DigiKey Part Number
2007-AB-FF02408-19712-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FF02408-19712-8A1
Description
LED MOD AB-FF RGBW LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FF Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Series
Lumens/Watt @ Current - Test
10 lm/W Red, 38 lm/W Green, 8 lm/W Blue, 50 lm/W White
Packaging
Bag
CRI (Color Rendering Index)
80
Part Status
Active
Viewing Angle
90°
Type
LED Module
Features
IP68
Color
Red, Green, Blue, White (RGBW)
Size / Dimension
5000.00mm L x 22.00mm W
Wavelength
625nm Red, 528nm Green, 470nm Blue
Height
11.80mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
60lm Red, 190lm Green, 40lm Blue, 250lm White
Base Product Number
Current - Test
625mA Red, 625mA Green, 625mA Blue, 625mA White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
202 947,43700 Kč58 948,74 Kč
Unit Price without VAT:2 947,43700 Kč
Unit Price with VAT:3 566,39877 Kč