



AB-FF01206-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FF01206-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FF01206-19712-XA1 |
Description | LED MOD AB-FF LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FF Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Viewing Angle 90° |
Manufacturer American Bright Optoelectronics Corporation | Features IP68 |
Series | Size / Dimension 5000.00mm L x 22.00mm W |
Packaging Tray | Height 11.80mm |
Part Status Active | Lens Type Flat |
Type LED Module | Base Product Number |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 075,71000 Kč | 4 075,71 Kč |
| 10 | 3 546,07900 Kč | 35 460,79 Kč |
| Unit Price without VAT: | 4 075,71000 Kč |
|---|---|
| Unit Price with VAT: | 4 931,60910 Kč |



