LED Lighting COBs, Engines, Modules LED Module AB-FD White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FD White, Neutral Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FD02440-19712-8A1

DigiKey Part Number
AB-FD02440-19712-8A1-ND
Manufacturer
Manufacturer Product Number
AB-FD02440-19712-8A1
Description
LED MOD AB-FD WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FD White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
330mA
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Bag
CRI (Color Rendering Index)
80
Part Status
Active
Viewing Angle
120°
Type
LED Module
Features
IP68
Color
White, Neutral
Size / Dimension
5000.00mm L x 12.50mm W
CCT (K)
4000K
Height
6.50mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
720lm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 765,51000 Kč1 765,51 Kč
101 488,21200 Kč14 882,12 Kč
1001 328,91090 Kč132 891,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 765,51000 Kč
Unit Price with VAT:2 136,26710 Kč