
AB-FD02408-19712-8A1-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FD02408-19712-8A1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FD02408-19712-8A1-12S |
Description | LED MOD AB-FD RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 590mA Red, 590mA Green, 590mA Blue, 590mA White |
Manufacturer American Bright Optoelectronics Corporation | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 24V Red, 24V Green, 24V Blue, 24V White |
Packaging Strip | Lumens/Watt @ Current - Test 6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color Red, Green, Blue, White (RGBW) | Features IP67 |
Wavelength 625nm Red, 528nm Green, 470nm Blue | Size / Dimension 304.80mm L x 14.50mm W |
Configuration Linear Light Strip, Flexible | Height 6.50mm |
Luminous Flux @ Current/Temperature 81lm Red, 223lm Green, 50lm Blue, 334lm White | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 220,22700 Kč | 2 202,27 Kč |
| 100 | 183,50780 Kč | 18 350,78 Kč |
| 500 | 167,55144 Kč | 83 775,72 Kč |
| 1 000 | 162,37879 Kč | 162 378,79 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |



