LED Lighting COBs, Engines, Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FD012I8-19712-XA2-12S

DigiKey Part Number
2007-AB-FD012I8-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FD012I8-19712-XA2-12S
Description
LED MOD AB-FD RGB LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
90lm Red, 248lm Green, 56lm Blue
Manufacturer
American Bright Optoelectronics Corporation
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
12V Red, 12V Green, 12V Blue
Packaging
Strip
Viewing Angle
90°, 120°
Part Status
Active
Features
IP67
Type
LED Module
Size / Dimension
304.80mm L x 14.50mm W
Color
Red, Green, Blue (RGB)
Height
6.50mm
Wavelength
625nm Red, 525nm Green, 470nm Blue
Lens Type
Flat
Configuration
Linear Light Strip, Flexible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1304,68000 Kč304,68 Kč
10237,76000 Kč2 377,60 Kč
100198,75660 Kč19 875,66 Kč
500181,81328 Kč90 906,64 Kč
1 000176,31895 Kč176 318,95 Kč
Manufacturers Standard Package
Unit Price without VAT:304,68000 Kč
Unit Price with VAT:368,66280 Kč