AB-FD01208-19712-8A1-12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FD01208-19712-8A1-12S

DigiKey Part Number
2007-AB-FD01208-19712-8A1-12S-ND
Manufacturer
Manufacturer Product Number
AB-FD01208-19712-8A1-12S
Description
LED MOD AB-FD RGBW LNR STRIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FD Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
Red, Green, Blue, White (RGBW)
CCT (K)
-
Wavelength
625nm Red, 528nm Green, 470nm Blue
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
81lm Red, 223lm Green, 50lm Blue, 334lm White
Current - Test
1.18A Red, 1.18A Green, 1.18A Blue, 1.18A White
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
12V Red, 12V Green, 12V Blue, 12V White
Lumens/Watt @ Current - Test
6 lm/W Red, 16 lm/W Green, 4 lm/W Blue, 24 lm/W White
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
IP67
Size / Dimension
304.80mm L x 14.50mm W
Height
6.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1275,76000 Kč275,76 Kč
10214,33100 Kč2 143,31 Kč
100178,60290 Kč17 860,29 Kč
500163,07478 Kč81 537,39 Kč
1 000158,03982 Kč158 039,82 Kč
Manufacturers Standard Package
Unit Price without VAT:275,76000 Kč
Unit Price with VAT:333,66960 Kč