



AB-FC024BL-19712-XA1 | |
|---|---|
DigiKey Part Number | AB-FC024BL-19712-XA1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC024BL-19712-XA1 |
Description | LED MOD AB-FC BLUE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Blue Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 330mA |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 19 lm/W |
Packaging Bag | Viewing Angle 120° |
Part Status Active | Features IP65 |
Type LED Module | Size / Dimension 5000.00mm L x 10.00mm W |
Color Blue | Height 2.50mm |
Wavelength 470nm (465nm ~ 475nm) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
Luminous Flux @ Current/Temperature 152lm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,53000 Kč | 1 294,53 Kč |
| 10 | 1 077,38600 Kč | 10 773,86 Kč |
| 100 | 952,40000 Kč | 95 240,00 Kč |
| Unit Price without VAT: | 1 294,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,38130 Kč |



