



AB-FC02465-19700-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FC02465-19700-8A1TR-ND - Tape & Reel (TR) 2007-AB-FC02465-19700-8A1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AB-FC02465-19700-8A1 |
Description | LED MOD AB-FC WH LNR STRP 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC White, Cool Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 46 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features IP65 |
Color White, Cool | Size / Dimension 5000.00mm L x 10.00mm W (50.00mm L per Segment) |
CCT (K) 6500K | Height 2.50mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 334lm | Base Product Number |
Current - Test 660mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB-FC02465-19712-8A1 | American Bright Optoelectronics Corporation | 7 | AB-FC02465-19712-8A1-ND | 1 225,02000 Kč | MFR Recommended |
| ZFS-105000-24CW | JKL Components Corp. | 1 | 289-ZFS-105000-24CW-ND | 2 114,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,41610 Kč | 1 241,61 Kč |
| 200 | 11,50585 Kč | 2 301,17 Kč |
| 300 | 11,03723 Kč | 3 311,17 Kč |
| 500 | 10,50614 Kč | 5 253,07 Kč |
| 700 | 10,19003 Kč | 7 133,02 Kč |
| 1 000 | 9,88103 Kč | 9 881,03 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


