LED Lighting COBs, Engines, Modules LED Module AB-FC White, Neutral Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-FC02440-19712-8A1-12S

DigiKey Part Number
2007-AB-FC02440-19712-8A1-12S-ND
Manufacturer
Manufacturer Product Number
AB-FC02440-19712-8A1-12S
Description
LED MOD AB-FC WH LNR STRP 4000K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FC White, Neutral Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
330mA
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Strip
CRI (Color Rendering Index)
80
Part Status
Active
Viewing Angle
120°
Type
LED Module
Features
IP64
Color
White, Neutral
Size / Dimension
304.80mm L x 10.00mm W
CCT (K)
4000K
Height
2.50mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
760lm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1158,95000 Kč158,95 Kč
10120,29800 Kč1 202,98 Kč
10097,65960 Kč9 765,96 Kč
50087,78508 Kč43 892,54 Kč
1 00084,57826 Kč84 578,26 Kč
2 00081,86721 Kč163 734,42 Kč
Manufacturers Standard Package
Unit Price without VAT:158,95000 Kč
Unit Price with VAT:192,32950 Kč