
AB-FC02406-19712-XA2-12S | |
|---|---|
DigiKey Part Number | 2007-AB-FC02406-19712-XA2-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FC02406-19712-XA2-12S |
Description | LED MOD AB-FC RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 630nm Red, 528nm Blue, 470nm Green | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 90lm Red, 248lm Green, 56lm Blue | |
Current - Test | 420mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 9 lm/W Red, 25 lm/W Green, 6 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP64 | |
Size / Dimension | 304.80mm L x 10.00mm W | |
Height | 2.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,98000 Kč | 199,98 Kč |
| 10 | 153,26500 Kč | 1 532,65 Kč |
| 100 | 125,90010 Kč | 12 590,01 Kč |
| 500 | 113,98576 Kč | 56 992,88 Kč |
| 1 000 | 110,11929 Kč | 110 119,29 Kč |
| Unit Price without VAT: | 199,98000 Kč |
|---|---|
| Unit Price with VAT: | 241,97580 Kč |



