


AB-FB02450-19712-8A1 | |
|---|---|
DigiKey Part Number | AB-FB02450-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB02450-19712-8A1 |
Description | LED MOD AB-FB WHITE LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB White Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 24V |
Manufacturer American Bright Optoelectronics Corporation | Viewing Angle 120° |
Series | Features IP68 |
Packaging Tray | Size / Dimension 5000.00mm L x 15.00mm W |
Part Status Active | Height 14.00mm |
Type LED Module | Lens Type Flat |
Color White | Base Product Number |
Configuration Linear Light Strip, Flexible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 863,02500 Kč | 57 260,50 Kč |
| Unit Price without VAT: | 2 863,02500 Kč |
|---|---|
| Unit Price with VAT: | 3 464,26025 Kč |





