



AB-FB02408-19712-8A1 | |
|---|---|
DigiKey Part Number | 2007-AB-FB02408-19712-8A1-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB02408-19712-8A1 |
Description | LED MOD AB-FB RGBW LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB Red, Green, Blue, White (RGBW) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 24V |
Series | Lumens/Watt @ Current - Test 18 lm/W Red, 58 lm/W Green, 14 lm/W Blue |
Packaging Bag | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type LED Module | Features IP68 |
Color Red, Green, Blue, White (RGBW) | Size / Dimension 5000.00mm L x 15.00mm W |
Wavelength 623nm Red, 520nm Green, 445nm Blue | Height 14.00mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 108lm Red, 290lm Green, 70lm Blue, 492lm White | Base Product Number |
Current - Test 750mA Red, 750mA Green, 750mA Blue, 750mA White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3 565,17700 Kč | 71 303,54 Kč |
| Unit Price without VAT: | 3 565,17700 Kč |
|---|---|
| Unit Price with VAT: | 4 313,86417 Kč |

