AB-FA02465-19700-8A1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


American Bright Optoelectronics Corporation
In Stock: 18
Unit Price: 42,26000 Kč
Datasheet

MFR Recommended


American Bright Optoelectronics Corporation
In Stock: 4
Unit Price: 5,95000 Kč
Datasheet

Similar


JKL Components Corp.
In Stock: 1
Unit Price: 100,49000 Kč
Datasheet
LED Lighting COBs, Engines, Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible
American Bright Flexible Light Strip Product Offering
American Bright Flexible Light Strip Applications

AB-FA02465-19700-8A1

DigiKey Part Number
2007-AB-FA02465-19700-8A1TR-ND - Tape & Reel (TR)
2007-AB-FA02465-19700-8A1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AB-FA02465-19700-8A1
Description
LED MOD AB-FA WH LNR STRP 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FA White, Cool Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
American Bright Optoelectronics Corporation
Voltage - Forward (Vf) (Typ)
24V
Series
Lumens/Watt @ Current - Test
96 lm/W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
LED Module
Features
IP20
Color
White, Cool
Size / Dimension
5000.00mm L x 8.00mm W (50.00mm L per Segment)
CCT (K)
6500K
Height
1.60mm
Configuration
Linear Light Strip, Flexible
Lens Type
Flat
Luminous Flux @ Current/Temperature
760lm
Base Product Number
Current - Test
330mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB-FA02465-19712-8A1American Bright Optoelectronics Corporation18AB-FA02465-19712-8A1-ND42,26000 KčMFR Recommended
AB-FA02465-19712-8A1-12SAmerican Bright Optoelectronics Corporation42007-AB-FA02465-19712-8A1-12S-ND5,95000 KčMFR Recommended
ZFS-84000-CWJKL Components Corp.1289-1240-ND100,49000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes