



AB-FA01206-19712-XA2 | |
|---|---|
DigiKey Part Number | AB-FA01206-19712-XA2-ND |
Manufacturer | |
Manufacturer Product Number | AB-FA01206-19712-XA2 |
Description | LED MOD AB-FA RGB LNR STRIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FA Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer American Bright Optoelectronics Corporation | Voltage - Forward (Vf) (Typ) 12V |
Series | Viewing Angle 120° |
Packaging Bag | Features IP20 |
Part Status Active | Size / Dimension 5000.00mm L x 10.00mm W |
Type LED Module | Height 1.60mm |
Color Red, Green, Blue (RGB) | Lens Type Flat |
Configuration Linear Light Strip, Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 470,28000 Kč | 1 470,28 Kč |
| 10 | 1 230,18900 Kč | 12 301,89 Kč |
| 100 | 1 092,08080 Kč | 109 208,08 Kč |
| Unit Price without VAT: | 1 470,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 779,03880 Kč |


