
XCZU9EG-2FFVC900E | |
|---|---|
DigiKey Part Number | XCZU9EG-2FFVC900E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU9EG-2FFVC900E |
Description | IC SOC CORTEX-A53 900FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSOC EG Zynq®UltraScale+™ FPGA, 599K+ Logic Cells 533MHz, 600MHz, 1.3GHz 900-FCBGA (31x31) |
Datasheet | Datasheet |
EDA/CAD Models | XCZU9EG-2FFVC900E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 533MHz, 600MHz, 1.3GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 599K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 900-BBGA, FCBGA | |
Supplier Device Package | 900-FCBGA (31x31) | |
Number of I/O | 204 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93 067,31000 Kč | 93 067,31 Kč |
| Unit Price without VAT: | 93 067,31000 Kč |
|---|---|
| Unit Price with VAT: | 112 611,44510 Kč |


