
XCZU42DR-1FFVE1156E | |
|---|---|
DigiKey Part Number | 122-XCZU42DR-1FFVE1156E-ND |
Manufacturer | |
Manufacturer Product Number | XCZU42DR-1FFVE1156E |
Description | IC ZUP RFSOC A53 FPGA 1156BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ RFSoC Zynq®UltraScale+™ FPGA, 489K+ Logic Cells 500MHz, 1.2GHz 1156-FCBGA (35x35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DDR, DMA, PCIe | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 500MHz, 1.2GHz | |
Primary Attributes | Zynq®UltraScale+™ FPGA, 489K+ Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 1156-BBGA, FCBGA | |
Supplier Device Package | 1156-FCBGA (35x35) | |
Number of I/O | 366 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216 675,95000 Kč | 216 675,95 Kč |
| Unit Price without VAT: | 216 675,95000 Kč |
|---|---|
| Unit Price with VAT: | 262 177,89950 Kč |



