
XCVU9P-L2FLGA2104E | |
|---|---|
DigiKey Part Number | XCVU9P-L2FLGA2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU9P-L2FLGA2104E |
Description | IC FPGA 832 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 832 391168000 2586150 2104-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XCVU9P-L2FLGA2104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 147780 | |
Number of Logic Elements/Cells | 2586150 | |
Total RAM Bits | 391168000 | |
Number of I/O | 832 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 110°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 358 296,16000 Kč | 1 358 296,16 Kč |
| Unit Price without VAT: | 1 358 296,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 643 538,35360 Kč |





