Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 99090432 3780000 2577-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU13P-L2FSGA2577E

DigiKey Part Number
122-XCVU13P-L2FSGA2577E-ND
Manufacturer
Manufacturer Product Number
XCVU13P-L2FSGA2577E
Description
IC FPGA 448 I/O 2577FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 448 99090432 3780000 2577-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
216000
Number of Logic Elements/Cells
3780000
Total RAM Bits
99090432
Number of I/O
448
Voltage - Supply
0.698V ~ 0.742V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
2577-FCBGA (52.5x52.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 180 262,87000 Kč2 180 262,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 180 262,87000 Kč
Unit Price with VAT:2 638 118,07270 Kč