
XCVU080-2FFVB2104E | |
---|---|
DigiKey Part Number | XCVU080-2FFVB2104E-ND |
Manufacturer | |
Manufacturer Product Number | XCVU080-2FFVB2104E |
Description | IC FPGA 702 I/O 2104FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Virtex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 51200000 975000 2104-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 55714 | |
Number of Logic Elements/Cells | 975000 | |
Total RAM Bits | 51200000 | |
Number of I/O | 702 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 2104-FCBGA (47.5x47.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 326 435,89000 Kč | 326 435,89 Kč |
Unit Price without VAT: | 326 435,89000 Kč |
---|---|
Unit Price with VAT: | 394 987,42690 Kč |