
XCKU5P-L1SFVB784I | |
|---|---|
DigiKey Part Number | XCKU5P-L1SFVB784I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU5P-L1SFVB784I |
Description | IC FPGA 304 I/O 784FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 41984000 474600 784-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 41984000 |
Mfr | Number of I/O 304 |
Series | Voltage - Supply 0.698V ~ 0.876V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 27120 | Supplier Device Package 784-FCBGA (23x23) |
Number of Logic Elements/Cells 474600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60 798,03000 Kč | 60 798,03 Kč |
| Unit Price without VAT: | 60 798,03000 Kč |
|---|---|
| Unit Price with VAT: | 73 565,61630 Kč |









