
XCKU11P-1FFVA1156I | |
|---|---|
DigiKey Part Number | XCKU11P-1FFVA1156I-ND |
Manufacturer | |
Manufacturer Product Number | XCKU11P-1FFVA1156I |
Description | IC FPGA 464 I/O 1156FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 464 53964800 653100 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 37320 | |
Number of Logic Elements/Cells | 653100 | |
Total RAM Bits | 53964800 | |
Number of I/O | 464 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1156-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113 987,64000 Kč | 113 987,64 Kč |
| Unit Price without VAT: | 113 987,64000 Kč |
|---|---|
| Unit Price with VAT: | 137 925,04440 Kč |




