XCKU085-1FLVA1517C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU115-1FLVB1760I

DigiKey Part Number
XCKU115-1FLVB1760I-ND
Manufacturer
Manufacturer Product Number
XCKU115-1FLVB1760I
Description
IC FPGA 702 I/O 1760FCBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 702 77721600 1451100 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
82920
Number of Logic Elements/Cells
1451100
Total RAM Bits
77721600
Number of I/O
702
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1760-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189 085,62000 Kč189 085,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189 085,62000 Kč
Unit Price with VAT:228 793,60020 Kč