
XCKU085-3FLVB1760E | |
---|---|
DigiKey Part Number | XCKU085-3FLVB1760E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU085-3FLVB1760E |
Description | IC FPGA 676 I/O 1760FCBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 676 58265600 1088325 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 62190 | |
Number of Logic Elements/Cells | 1088325 | |
Total RAM Bits | 58265600 | |
Number of I/O | 676 | |
Voltage - Supply | 0.970V ~ 1.030V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1760-FCBGA (42.5x42.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 184 957,28000 Kč | 184 957,28 Kč |
Unit Price without VAT: | 184 957,28000 Kč |
---|---|
Unit Price with VAT: | 223 798,30880 Kč |