Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU060-1FFVA1517C

DigiKey Part Number
XCKU060-1FFVA1517C-ND
Manufacturer
Manufacturer Product Number
XCKU060-1FFVA1517C
Description
IC FPGA 624 I/O 1517FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 624 38912000 725550 1517-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU060-1FFVA1517C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
41460
Number of Logic Elements/Cells
725550
Total RAM Bits
38912000
Number of I/O
624
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179 378,32000 Kč79 378,32 Kč
Manufacturers Standard Package
Unit Price without VAT:79 378,32000 Kč
Unit Price with VAT:96 047,76720 Kč